LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX1.5-4PLT product image
Images for reference only

Megastar ZX-MX1.5-4PLTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX1.5-4PLT
LCSC Part #
C53360531
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 1.5mm 4 2A 100V 1x4P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconMegastar ZX-MX1.5-4PLT
Custom CablesMOQ 1pc
In-Stock: 635
635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2721$ 0.2585$ 1.29
50+$ 0.2125$ 0.2019$ 10.10
150+$ 0.187$ 0.1777$ 26.66
700+$ 0.1551$ 0.1474$ 103.18
2,800+$ 0.1409$ 0.1339$ 374.92
4,900+$ 0.1324$ 0.1258$ 616.42
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=1.5mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)10.3mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.