Suntek SK1826A
| Manufacturer | SuntekAsian Brands |
| MPN | SK1826A |
| LCSC Part # | C53360303 |
| Packaging | WLCSP-4(0.8x0.8) |
| Customer # | |
| Key Attributes | Active High 1.5A Load Switch WLCSP-4(0.8x0.8) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Suntek | |
| Packaging | WLCSP-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | - | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 48mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SK1826A series devices are low on-resistance MOSFETs controlled by external logic pins, optimized for battery life and autonomy in portable devices. Each device contains a P-channel MOSFET with an operating input voltage range of 1.2V to 5.5V. The ON/OFF input (ON) controls the switch and is compatible with low-voltage control signals. For the SK1826A and SK1826AS, an on-chip 130Ω load resistor is added for fast discharge of the output when the switch is turned off. The SK1826AS and SK1826ASN are available in SOT23-6 packages, while the SK1826A and SK1826AN are available in WLCSP-4 packages with 0.4mm pitch.
Features
- Low input voltage: 1.2V to 5.5V
- CSP4 ultra-low on-resistance: RON = 48mΩ at VIN = 5.0V; RON = 53mΩ at VIN = 4.2V; RON = 56mΩ at VIN = 3.6V; RON = 67mΩ at VIN = 2.5V; RON = 87mΩ at VIN = 1.8V; RON = 160mΩ at VIN = 1.2V
- DC current up to 1.5A
- Ultra-low quiescent current: 80nA at 1.8V
- Ultra-low shutdown current: 7.5nA at 1.8V
- Low control input threshold, compatible with 1.2V/1.8V/3.6V/4.2V/5.0V logic
- Controllable slew rate to prevent inrush current
- Reverse current protection
Applications
- Mobile phones
- GPS devices
- Digital cameras
- Peripheral ports
- Portable instruments
- RF modules
- Personal Digital Assistants (PDA)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1893 | $ 0.95 |
| 50+ | $ 0.1487 | $ 7.44 |
| 150+ | $ 0.1314 | $ 19.71 |
| 500+ | $ 0.1097 | $ 54.85 |
| 3,000+ | $ 0.1 | $ 300.00 |
| 6,000+ | $ 0.0942 | $ 565.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Suntek | |
| Packaging | WLCSP-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | - | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 48mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SK1826A series devices are low on-resistance MOSFETs controlled by external logic pins, optimized for battery life and autonomy in portable devices. Each device contains a P-channel MOSFET with an operating input voltage range of 1.2V to 5.5V. The ON/OFF input (ON) controls the switch and is compatible with low-voltage control signals. For the SK1826A and SK1826AS, an on-chip 130Ω load resistor is added for fast discharge of the output when the switch is turned off. The SK1826AS and SK1826ASN are available in SOT23-6 packages, while the SK1826A and SK1826AN are available in WLCSP-4 packages with 0.4mm pitch.
Features
- Low input voltage: 1.2V to 5.5V
- CSP4 ultra-low on-resistance: RON = 48mΩ at VIN = 5.0V; RON = 53mΩ at VIN = 4.2V; RON = 56mΩ at VIN = 3.6V; RON = 67mΩ at VIN = 2.5V; RON = 87mΩ at VIN = 1.8V; RON = 160mΩ at VIN = 1.2V
- DC current up to 1.5A
- Ultra-low quiescent current: 80nA at 1.8V
- Ultra-low shutdown current: 7.5nA at 1.8V
- Low control input threshold, compatible with 1.2V/1.8V/3.6V/4.2V/5.0V logic
- Controllable slew rate to prevent inrush current
- Reverse current protection
Applications
- Mobile phones
- GPS devices
- Digital cameras
- Peripheral ports
- Portable instruments
- RF modules
- Personal Digital Assistants (PDA)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



