LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX2.0-7A61 product image
  • XY-MX2.0-7A61 thumbnail 1
  • XY-MX2.0-7A61 thumbnail 2
  • XY-MX2.0-7A61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX2.0-7A61RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX2.0-7A61
LCSC Part #
C53360062
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 7P -25℃~+85℃ 2mm 7 2A 125V 1x7P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-MX2.0-7A61
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1606$ 0.1125$ 0.56
50+$ 0.127$ 0.0889$ 4.45
150+$ 0.1127$ 0.0789$ 11.84
600+$ 0.0947$ 0.0663$ 39.78
2,400+$ 0.0867$ 0.0607$ 145.68
4,800+$ 0.082$ 0.0574$ 275.52
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch2mm
Number of PINs Per Row7
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20.6mm
Voltage Rating (Max)125V
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free of flash, obvious shrinkage, defects, cracks, or similar imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 125V, AC/DC
  • Rated current: 2.0A AC/DC (AWG#24 O.D 1.4mm MAX)
  • Contact resistance: ≤ 40mΩ
  • Insulation resistance: ≥ 1000MΩ
  • Withstanding voltage: 500V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.