LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX2.0-8A51 product image
  • XY-MX2.0-8A51 thumbnail 1
  • XY-MX2.0-8A51 thumbnail 2
  • XY-MX2.0-8A51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX2.0-8A51RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX2.0-8A51
LCSC Part #
C53360056
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 2mm 8 2A 125V 1x8P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-MX2.0-8A51
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1837$ 0.1286$ 0.64
50+$ 0.1454$ 0.1018$ 5.09
150+$ 0.1289$ 0.0903$ 13.55
500+$ 0.1084$ 0.0759$ 37.95
2,500+$ 0.0993$ 0.0696$ 174.00
5,000+$ 0.0938$ 0.0657$ 328.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=2mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch2mm
Number of PINs Per Row8
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)22.6mm
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, visible sink marks, cracks, and similar defects.
  • Temperature range: -25°C ~ 85°C.
  • Rated voltage: 125V, AC/DC.
  • Rated current: 2.0A AC/DC (AWG#24, O.D 1.4mm MAX)
  • Contact resistance: ≤ 40mΩ.
  • Insulation resistance: ≥ 1000MΩ.
  • Withstanding voltage: 500V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.