XYECONN XY-MX2.0-7A51
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-MX2.0-7A51 |
| LCSC Part # | C53360055 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | 1 7P -25℃~+85℃ 2mm 7 2A 125V 1x7P SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=2mm | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.6mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, visible sink marks, cracks, and similar defects.
- Temperature range: -25°C ~ 85°C.
- Rated voltage: 125V, AC/DC.
- Rated current: 2.0A AC/DC (AWG#24, O.D 1.4mm MAX)
- Contact resistance: ≤ 40mΩ.
- Insulation resistance: ≥ 1000MΩ.
- Withstanding voltage: 500V AC/Minute
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1737$ 0.1216 | $ 0.61 |
| 50+ | $ 0.1374$ 0.0962 | $ 4.81 |
| 150+ | $ 0.1219$ 0.0854 | $ 12.81 |
| 500+ | $ 0.1025$ 0.0718 | $ 35.90 |
| 2,500+ | $ 0.0938$ 0.0657 | $ 164.25 |
| 5,000+ | $ 0.0886$ 0.0621 | $ 310.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=2mm | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.6mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, visible sink marks, cracks, and similar defects.
- Temperature range: -25°C ~ 85°C.
- Rated voltage: 125V, AC/DC.
- Rated current: 2.0A AC/DC (AWG#24, O.D 1.4mm MAX)
- Contact resistance: ≤ 40mΩ.
- Insulation resistance: ≥ 1000MΩ.
- Withstanding voltage: 500V AC/Minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



