LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX2.0-5A51 product image
  • XY-MX2.0-5A51 thumbnail 1
  • XY-MX2.0-5A51 thumbnail 2
  • XY-MX2.0-5A51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX2.0-5A51RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX2.0-5A51
LCSC Part #
C53360053
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 2mm 2A 125V 1x5P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-MX2.0-5A51
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1498$ 0.1049$ 0.52
50+$ 0.1192$ 0.0835$ 4.18
150+$ 0.1039$ 0.0728$ 10.92
500+$ 0.0924$ 0.0647$ 32.35
2,500+$ 0.0832$ 0.0583$ 145.75
5,000+$ 0.0786$ 0.0551$ 275.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=2mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs5P
Number of PINs Per Row5
Plastic MaterialPA9T
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)16.6mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, visible sink marks, cracks, and similar defects.
  • Temperature range: -25°C ~ 85°C.
  • Rated voltage: 125V, AC/DC.
  • Rated current: 2.0A AC/DC (AWG#24, O.D 1.4mm MAX)
  • Contact resistance: ≤ 40mΩ.
  • Insulation resistance: ≥ 1000MΩ.
  • Withstanding voltage: 500V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.