LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX1.5-4A61 product image
  • XY-MX1.5-4A61 thumbnail 1
  • XY-MX1.5-4A61 thumbnail 2
  • XY-MX1.5-4A61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX1.5-4A61RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX1.5-4A61
LCSC Part #
C53360045
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 4P -25℃~+85℃ 1.5mm 4 2A 100V 1x4P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-MX1.5-4A61
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1273$ 0.0892$ 0.45
50+$ 0.1013$ 0.0710$ 3.55
150+$ 0.0883$ 0.0619$ 9.29
800+$ 0.0785$ 0.0550$ 44.00
2,400+$ 0.0707$ 0.0495$ 118.80
4,800+$ 0.0668$ 0.0468$ 224.64
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)10.3mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, visible shrinkage, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 100V, AC/DC
  • Rated current: 2.0A AC/DC (AWG#24 O.D 1.28mm MAX)
  • Contact resistance: ≤ 40mΩ
  • Insulation resistance: ≥ 500MΩ
  • Withstanding voltage: 500V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.