LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX1.5-8A51 product image
  • XY-MX1.5-8A51 thumbnail 1
  • XY-MX1.5-8A51 thumbnail 2
  • XY-MX1.5-8A51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX1.5-8A51RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX1.5-8A51
LCSC Part #
C53360042
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 8 1.5mm 2A 100V 1x8P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-MX1.5-8A51
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2096$ 0.1468$ 0.73
50+$ 0.1658$ 0.1161$ 5.81
150+$ 0.1471$ 0.1030$ 15.45
700+$ 0.1236$ 0.0866$ 60.62
2,800+$ 0.1132$ 0.0793$ 222.04
4,900+$ 0.107$ 0.0749$ 367.01
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1.5mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Number of PINs Per Row8
Pitch1.5mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)16.3mm
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar phenomena
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 100V, AC/DC
  • Rated current: 2.0A AC/DC (AWG#24, O.D 1.28mm MAX)
  • Contact resistance: ≤ 40mΩ
  • Insulation resistance: ≥ 500MΩ
  • Withstanding voltage: 500V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.