XYECONN XY-MX1.5-6A51
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-MX1.5-6A51 |
| LCSC Part # | C53360040 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | 1 6P -25℃~+85℃ 6 1.5mm 2A 100V 1x6P SMD,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.5mm | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PA9T | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.3mm | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar phenomena
- Temperature range: -25°C ~ 85°C
- Rated voltage: 100V, AC/DC
- Rated current: 2.0A AC/DC (AWG#24, O.D 1.28mm MAX)
- Contact resistance: ≤ 40mΩ
- Insulation resistance: ≥ 500MΩ
- Withstanding voltage: 500V AC/Minute
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1899$ 0.1330 | $ 0.67 |
| 50+ | $ 0.1502$ 0.1052 | $ 5.26 |
| 150+ | $ 0.1332$ 0.0933 | $ 14.00 |
| 700+ | $ 0.112$ 0.0784 | $ 54.88 |
| 2,800+ | $ 0.1026$ 0.0719 | $ 201.32 |
| 4,900+ | $ 0.0969$ 0.0679 | $ 332.71 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.5mm | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PA9T | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.3mm | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar phenomena
- Temperature range: -25°C ~ 85°C
- Rated voltage: 100V, AC/DC
- Rated current: 2.0A AC/DC (AWG#24, O.D 1.28mm MAX)
- Contact resistance: ≤ 40mΩ
- Insulation resistance: ≥ 500MΩ
- Withstanding voltage: 500V AC/Minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



