LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-M85-2JBWP24 product image
  • TYPE-C-M85-2JBWP24 thumbnail 1
  • TYPE-C-M85-2JBWP24 thumbnail 2
  • TYPE-C-M85-2JBWP24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-M85-2JBWP24RoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-M85-2JBWP24
LCSC Part #
C53360035
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-M85-2JBWP24
Custom CablesMOQ 1pc
In-Stock: 231
231 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.3601$ 0.2521$ 1.76
70+$ 0.2849$ 0.1995$ 13.97
224+$ 0.2526$ 0.1769$ 39.63
672+$ 0.2124$ 0.1487$ 99.93
3,360+$ 0.1945$ 0.1362$ 457.63
6,720+$ 0.1837$ 0.1286$ 864.19
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeClamping plate
Connector TypeType-C
Voltage Rating20V
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum7
Multiple7
Standard Packaging56
Sales UnitPiece

Features

AI Translation
  • Materials & Surface Treatment: See list
  • Mechanical Characteristics:
    • Insertion/Withdrawal Force: 5 - 20Nf
    • Initial Withdrawal Force: 8 - 20Nf; Final Withdrawal Force: 6 - 20Nf
    • Durability: 10000 cycles
    • Housing Withdrawal Force: 15Kgf (retention force)
  • Electrical Characteristics:
    • Rated Current: VBus max 5A
    • Rated Voltage: max 20V
    • Withstanding Voltage: 100VAc
    • Contact Resistance: max 40mΩ
    • Insulation Resistance: min 100MΩ
  • Environmental Characteristics:
    • Operating Temperature: -40°C ~ +85°C
    • Salt Spray Test: min 48 hours
    • Soldering Temperature: 265 ± 5°C, 5 ± 0.5 seconds

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.