LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-M84-2JBWP16 product image
  • TYPE-C-M84-2JBWP16 thumbnail 1
  • TYPE-C-M84-2JBWP16 thumbnail 2
  • TYPE-C-M84-2JBWP16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-M84-2JBWP16RoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-M84-2JBWP16
LCSC Part #
C53360034
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-M84-2JBWP16
Custom CablesMOQ 1pc
In-Stock: 238
238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.249$ 0.1743$ 1.22
70+$ 0.1969$ 0.1379$ 9.65
224+$ 0.1747$ 0.1223$ 27.40
672+$ 0.1468$ 0.1028$ 69.08
3,360+$ 0.1345$ 0.0942$ 316.51
6,720+$ 0.127$ 0.0889$ 597.41
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
Voltage Rating20V
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum7
Multiple7
Standard Packaging56
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.