LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-F01A-1TDWH100 product image
  • TYPE-C-F01A-1TDWH100 thumbnail 1
  • TYPE-C-F01A-1TDWH100 thumbnail 2
  • TYPE-C-F01A-1TDWH100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-F01A-1TDWH100RoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-F01A-1TDWH100
LCSC Part #
C53360031
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-F01A-1TDWH100
Custom CablesMOQ 1pc
In-Stock: 188
188 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5248$ 0.3674$ 0.37
10+$ 0.4144$ 0.2901$ 2.90
30+$ 0.368$ 0.2576$ 7.73
100+$ 0.3088$ 0.2162$ 21.62
500+$ 0.2832$ 0.1983$ 99.15
900+$ 0.2672$ 0.1871$ 168.39
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Features

AI Translation
  • Rated Current: 5A
  • Contact Resistance: 40mΩ MAX (initial), 50mΩ MAX (after testing)
  • Insulation Resistance: 100MΩ MIN
  • Withstanding Voltage: 100V AC RMS
  • Overall Insertion Force: 5 - 20N, Overall Insertion Force (post-durability): 5 - 20N, Overall Withdrawal Force: 8 - 20N, Overall Withdrawal Force (post-durability): 6 - 20N
  • Durability: 10000 cycles
  • High Temperature Resistance: SMT reflow soldering (peak 260±5℃); no bubbling, melting, or similar defects on plastic; discoloration and warpage within tolerance
  • Solderability test required; solder coverage ≥ 95%
  • Salt Spray Test: 24H MIN
  • Operating Temperature: -25℃ ~ +80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.