XYECONN TYPE-C-F01A-1TDWH95
| Manufacturer | XYECONNAsian Brands |
| MPN | TYPE-C-F01A-1TDWH95 |
| LCSC Part # | C53360030 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 5A
- Contact Resistance: 40mΩ MAX (initial), 50mΩ MAX (post-test)
- Insulation Resistance: 100MΩ MIN
- Withstanding Voltage: 100V AC RMS
- Overall Insertion Force: 5 - 20N; 5 - 20N (post-durability)
- Overall Withdrawal Force: 8 - 20N; 6 - 20N (post-durability)
- Durability: 10,000 cycles
- High-Temperature Resistance: SMT reflow soldering (peak 260°C ± 5°C); no blistering or resin bleeding on plastic; discoloration and warpage within tolerance
- Solderability: Solder coverage ≥ 95%
- Salt Spray Test: 24H MIN
- Operating Temperature: -25°C ~ +80°C
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.512$ 0.3584 | $ 0.36 |
| 10+ | $ 0.4048$ 0.2834 | $ 2.83 |
| 30+ | $ 0.3584$ 0.2509 | $ 7.53 |
| 100+ | $ 0.3024$ 0.2117 | $ 21.17 |
| 500+ | $ 0.2768$ 0.1938 | $ 96.90 |
| 900+ | $ 0.2608$ 0.1826 | $ 164.34 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 5A
- Contact Resistance: 40mΩ MAX (initial), 50mΩ MAX (post-test)
- Insulation Resistance: 100MΩ MIN
- Withstanding Voltage: 100V AC RMS
- Overall Insertion Force: 5 - 20N; 5 - 20N (post-durability)
- Overall Withdrawal Force: 8 - 20N; 6 - 20N (post-durability)
- Durability: 10,000 cycles
- High-Temperature Resistance: SMT reflow soldering (peak 260°C ± 5°C); no blistering or resin bleeding on plastic; discoloration and warpage within tolerance
- Solderability: Solder coverage ≥ 95%
- Salt Spray Test: 24H MIN
- Operating Temperature: -25°C ~ +80°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



