XYECONN TYPE-C-F30-2CBWH100-J
| Manufacturer | XYECONNAsian Brands |
| MPN | TYPE-C-F30-2CBWH100-J |
| LCSC Part # | C53360027 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials & surface treatment: see list;
- Plating specifications:
- Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area;
- Shell: overall nickel plating min. 30 μin;
- Middle plate: cleaning only.
- Mechanical performance:
- Mating force: insertion force 0.5~2.0 kgf; withdrawal force 0.8~2.0 kgf, 0.6~2.0 kgf after durability test;
- Durability: 10,000 cycles.
- Electrical performance:
- Rated current: 5A max.;
- Rated voltage: 20V max.;
- Withstanding voltage: 100VAC;
- Contact resistance: 40mΩ max.;
- Insulation resistance: 10MΩ min.
- Environmental performance:
- Operating temperature: -40°C~+85°C;
- Soldering temperature: 265±5°C for 5±0.5s;
- Salt spray test: 48 hours min.
- Packaging instructions:
- Leave 10 empty carrier positions at both the leading and trailing ends of each reel; seal the tail end with masking tape;
- After filling the reel, wind one additional turn of protective tape, seal with masking tape, and apply 1 material label;
- Every 10 reels form one set (3,000 pcs total), packed into 1 outer carton;
- Handle with care during transport;
- Do not stack excessively during transport (max. height 1.8 m); do not apply heavy pressure;
- Drop test conditions: finished carton free-falls from 1.2 m height (one corner, three edges, six faces); products must not escape the lower carrier pockets; no damage or deformation permitted; inner packaging must not be severely damaged.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2617$ 0.1832 | $ 0.92 |
| 50+ | $ 0.207$ 0.1449 | $ 7.25 |
| 150+ | $ 0.1836$ 0.1286 | $ 19.29 |
| 500+ | $ 0.1544$ 0.1081 | $ 54.05 |
| 2,500+ | $ 0.1413$ 0.0990 | $ 247.50 |
| 5,000+ | $ 0.1335$ 0.0935 | $ 467.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials & surface treatment: see list;
- Plating specifications:
- Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area;
- Shell: overall nickel plating min. 30 μin;
- Middle plate: cleaning only.
- Mechanical performance:
- Mating force: insertion force 0.5~2.0 kgf; withdrawal force 0.8~2.0 kgf, 0.6~2.0 kgf after durability test;
- Durability: 10,000 cycles.
- Electrical performance:
- Rated current: 5A max.;
- Rated voltage: 20V max.;
- Withstanding voltage: 100VAC;
- Contact resistance: 40mΩ max.;
- Insulation resistance: 10MΩ min.
- Environmental performance:
- Operating temperature: -40°C~+85°C;
- Soldering temperature: 265±5°C for 5±0.5s;
- Salt spray test: 48 hours min.
- Packaging instructions:
- Leave 10 empty carrier positions at both the leading and trailing ends of each reel; seal the tail end with masking tape;
- After filling the reel, wind one additional turn of protective tape, seal with masking tape, and apply 1 material label;
- Every 10 reels form one set (3,000 pcs total), packed into 1 outer carton;
- Handle with care during transport;
- Do not stack excessively during transport (max. height 1.8 m); do not apply heavy pressure;
- Drop test conditions: finished carton free-falls from 1.2 m height (one corner, three edges, six faces); products must not escape the lower carrier pockets; no damage or deformation permitted; inner packaging must not be severely damaged.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



