LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-F30-2CBWH100-H product image
  • TYPE-C-F30-2CBWH100-H thumbnail 1
  • TYPE-C-F30-2CBWH100-H thumbnail 2
  • TYPE-C-F30-2CBWH100-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-F30-2CBWH100-HRoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-F30-2CBWH100-H
LCSC Part #
C53360026
Packaging
Through Hole
Customer #
Key Attributes
Through Hole USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-F30-2CBWH100-H
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.249$ 0.1743$ 0.87
50+$ 0.1969$ 0.1379$ 6.90
150+$ 0.1747$ 0.1223$ 18.35
500+$ 0.1468$ 0.1028$ 51.40
2,500+$ 0.1345$ 0.0942$ 235.50
5,000+$ 0.127$ 0.0889$ 444.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingThrough Hole
Mounting TypeThrough Hole
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  • Materials & surface treatment: see list;
  • Plating specifications:
    • Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area;
    • Shell: overall nickel plating min. 30 μin;
    • Middle plate: cleaning only.
  • Mechanical performance:
    • Mating force: insertion force 0.5~2.0 kgf; withdrawal force 0.8~2.0 kgf, 0.6~2.0 kgf after durability test;
    • Durability: 10,000 cycles.
  • Electrical performance:
    • Rated current: 5A max.;
    • Rated voltage: 20V max.;
    • Withstanding voltage: 100VAC;
    • Contact resistance: 40mΩ max.;
    • Insulation resistance: 10MΩ min.
  • Environmental performance:
    • Operating temperature: -40°C~+85°C;
    • Soldering temperature: 265±5°C for 5±0.5s;
    • Salt spray test: 48 hours min.
  • Packaging instructions:
    • Leave 10 empty carrier positions at both the leading and trailing ends of each reel; seal the tail end with masking tape;
    • After filling the reel, wind one additional turn of protective tape, seal with masking tape, and apply 1 material label;
    • Every 10 reels form one set (3,000 pcs total), packed into 1 outer carton;
    • Handle with care during transport;
    • Do not stack excessively during transport (max. height 1.8 m); do not apply heavy pressure;
    • Drop test conditions: finished carton free-falls from 1.2 m height (one corner, three edges, six faces); products must not escape the lower carrier pockets; no damage or deformation permitted; inner packaging must not be severely damaged.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.