LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-F27-2TDWH105 product image
  • TYPE-C-F27-2TDWH105 thumbnail 1
  • TYPE-C-F27-2TDWH105 thumbnail 2
  • TYPE-C-F27-2TDWH105 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-F27-2TDWH105RoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-F27-2TDWH105
LCSC Part #
C53360025
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-F27-2TDWH105
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2617$ 0.1832$ 0.92
50+$ 0.207$ 0.1449$ 7.25
150+$ 0.1836$ 0.1286$ 19.29
500+$ 0.1544$ 0.1081$ 54.05
2,500+$ 0.1413$ 0.0990$ 247.50
5,000+$ 0.1335$ 0.0935$ 467.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount,Vertical
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  1. Materials & Surface Treatment: See list.
  2. Plating Specifications:
    • Contacts: Overall nickel plating, minimum thickness 50 μin; gold plating on contact area; gold plating on soldering area.
    • Shell: Overall nickel plating, minimum thickness 30 μin.
    • Middle plate: Cleaning treatment only.
  3. Mechanical Properties:
    • Insertion force: 0.5~2.0 kgf.
    • Withdrawal force: 0.8~2.0 kgf; 0.6~2.0 kgf after durability test.
    • Durability: 10,000 cycles.
  4. Electrical Properties:
    • Rated current: 5 A max.
    • Rated voltage: 20 V max.
    • Withstanding voltage: 100 V AC.
    • Contact resistance: 40 mΩ max.
    • Insulation resistance: 10 MΩ.
  5. Environmental Properties:
    • Operating temperature: -40°C~+85°C.
    • Soldering temperature: 265±5°C, 5±0.5 s.
    • Salt spray test: 48 hours minimum.
  6. Packaging & Shipping Instructions:
    • Leave 10 empty carrier positions at both the beginning and end of each reel; seal the tail end with masking tape.
    • After filling the reel, wind one additional turn of protective tape, seal with masking tape, and apply one material label.
    • Stack 10 reels per set (3,000 pieces total) and pack into one outer carton.
    • Handle with care during loading and unloading.
    • Do not stack excessively during transport (maximum height 1.8 m); do not apply heavy pressure.
    • Drop test conditions: Finished carton free-falls from a height of 1.2 m (one corner, three edges, six faces). Products must not escape the lower carrier slots, must show no impact damage or deformation, and inner packaging materials must not be severely damaged.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.