XYECONN TYPE-C-F27-2TDWH100
| Manufacturer | XYECONNAsian Brands |
| MPN | TYPE-C-F27-2TDWH100 |
| LCSC Part # | C53360024 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty slots at the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wrap one additional layer of protective tape, seal it with masking tape, and apply 1 material label.
- Group every 10 reels together (2,500 pieces total) and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the lower carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Contacts: Nickel plating min. 50μm, overall underplating, gold plating on mating area, gold plating on soldering area.
- Shell: Nickel plating min. 30μm, overall underplating.
- Center plate: Cleaning treatment only.
- Mating force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test.
- Durability: 10000 cycles.
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC.
- Contact resistance: 40mΩ max.
- Insulation resistance: 1000MΩ.
- Operating temperature: -40°C~+85°C.
- Soldering temperature: 265±5°C, 5±0.5s.
- Salt spray test: 48 hours min.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4129$ 0.2891 | $ 0.29 |
| 10+ | $ 0.3271$ 0.2290 | $ 2.29 |
| 30+ | $ 0.289$ 0.2023 | $ 6.07 |
| 100+ | $ 0.243$ 0.1701 | $ 17.01 |
| 500+ | $ 0.2239$ 0.1568 | $ 78.40 |
| 1,000+ | $ 0.2112$ 0.1479 | $ 147.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty slots at the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wrap one additional layer of protective tape, seal it with masking tape, and apply 1 material label.
- Group every 10 reels together (2,500 pieces total) and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the lower carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Contacts: Nickel plating min. 50μm, overall underplating, gold plating on mating area, gold plating on soldering area.
- Shell: Nickel plating min. 30μm, overall underplating.
- Center plate: Cleaning treatment only.
- Mating force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test.
- Durability: 10000 cycles.
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC.
- Contact resistance: 40mΩ max.
- Insulation resistance: 1000MΩ.
- Operating temperature: -40°C~+85°C.
- Soldering temperature: 265±5°C, 5±0.5s.
- Salt spray test: 48 hours min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



