LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-C03-2TDWH68-J product image
  • TYPE-C-C03-2TDWH68-J thumbnail 1
  • TYPE-C-C03-2TDWH68-J thumbnail 2
  • TYPE-C-C03-2TDWH68-J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-C03-2TDWH68-JRoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-C03-2TDWH68-J
LCSC Part #
C53360020
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-C03-2TDWH68-J
Custom CablesMOQ 1pc
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3988$ 0.2792$ 0.28
10+$ 0.3158$ 0.2211$ 2.21
30+$ 0.28$ 0.1960$ 5.88
100+$ 0.2344$ 0.1641$ 16.41
600+$ 0.2149$ 0.1505$ 90.30
1,200+$ 0.2035$ 0.1425$ 171.00
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount,Vertical
Connector TypeType-C
Voltage Rating20V
Detection colorOrange
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

This product features a USB TYPE-C connector, available in 24-pin and 16-pin configurations. The 24-pin version includes a ground plate; the 16-pin version does not.

  • Materials:
    • Housing and molded parts: high-temperature resistant plastic, UL94 V-0 rated, black.
    • Contacts: copper alloy, thickness 0.12mm.
    • Shell: stainless steel SUS304-1/2H, thickness 0.30mm.
    • Middle plate: stainless steel (SUS301), thickness 0.15mm.
    • EMI plate: stainless steel (SUS301), thickness 0.10mm.
  • Plating Specifications:
    • Contacts: overall nickel underplating, min. 50μ"; gold plating on mating area; matte tin plating on soldering area.
    • Shell: overall nickel underplating, min. 30μ".
    • Middle plate: cleaning treatment only.
    • EMI plate: cleaning treatment only.
  • Mechanical Performance:
    • Mating force: insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test.
    • Durability: 10000 cycles.
  • Electrical Performance:
    • Rated current: 5A max.
    • Rated voltage: 20V max.
    • Withstanding voltage: 100VAC.
    • Contact resistance: 40mΩ max.
    • Insulation resistance: 100MΩ min.
  • Environmental Performance:
    • Operating temperature: -40°C~+85°C.
    • Soldering temperature: 265±5°C, duration 5±0.5s.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.