XYECONN TYPE-C-C03-2TDWH68-H
| Manufacturer | XYECONNAsian Brands |
| MPN | TYPE-C-C03-2TDWH68-H |
| LCSC Part # | C53360019 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a USB TYPE-C connector, available in 24-pin and 16-pin configurations. The 24-pin version includes a ground plate; the 16-pin version does not.
- Materials:
- Housing and molded parts: high-temperature resistant plastic, UL94 V-0 rated, black.
- Contacts: copper alloy, thickness 0.12mm.
- Shell: stainless steel SUS304-1/2H, thickness 0.30mm.
- Middle plate: stainless steel (SUS301), thickness 0.15mm.
- EMI plate: stainless steel (SUS301), thickness 0.10mm.
- Plating Specifications:
- Contacts: overall nickel underplating, min. 50μ"; gold plating on mating area; matte tin plating on soldering area.
- Shell: overall nickel underplating, min. 30μ".
- Middle plate: cleaning treatment only.
- EMI plate: cleaning treatment only.
- Mechanical Performance:
- Mating force: insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test.
- Durability: 10000 cycles.
- Electrical Performance:
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC.
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Environmental Performance:
- Operating temperature: -40°C~+85°C.
- Soldering temperature: 265±5°C, duration 5±0.5s.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.36$ 0.2520 | $ 1.26 |
| 50+ | $ 0.2843$ 0.1991 | $ 9.96 |
| 150+ | $ 0.2519$ 0.1764 | $ 26.46 |
| 600+ | $ 0.2114$ 0.1480 | $ 88.80 |
| 2,400+ | $ 0.1934$ 0.1354 | $ 324.96 |
| 4,800+ | $ 0.1826$ 0.1279 | $ 613.92 |
Standard Packaging600/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a USB TYPE-C connector, available in 24-pin and 16-pin configurations. The 24-pin version includes a ground plate; the 16-pin version does not.
- Materials:
- Housing and molded parts: high-temperature resistant plastic, UL94 V-0 rated, black.
- Contacts: copper alloy, thickness 0.12mm.
- Shell: stainless steel SUS304-1/2H, thickness 0.30mm.
- Middle plate: stainless steel (SUS301), thickness 0.15mm.
- EMI plate: stainless steel (SUS301), thickness 0.10mm.
- Plating Specifications:
- Contacts: overall nickel underplating, min. 50μ"; gold plating on mating area; matte tin plating on soldering area.
- Shell: overall nickel underplating, min. 30μ".
- Middle plate: cleaning treatment only.
- EMI plate: cleaning treatment only.
- Mechanical Performance:
- Mating force: insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test.
- Durability: 10000 cycles.
- Electrical Performance:
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC.
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Environmental Performance:
- Operating temperature: -40°C~+85°C.
- Soldering temperature: 265±5°C, duration 5±0.5s.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



