LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-C03-2TDWH65-J product image
  • TYPE-C-C03-2TDWH65-J thumbnail 1
  • TYPE-C-C03-2TDWH65-J thumbnail 2
  • TYPE-C-C03-2TDWH65-J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-C03-2TDWH65-JRoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-C03-2TDWH65-J
LCSC Part #
C53360018
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-C03-2TDWH65-J
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2748$ 0.1924$ 0.96
50+$ 0.2174$ 0.1522$ 7.61
150+$ 0.1928$ 0.1350$ 20.25
600+$ 0.1621$ 0.1135$ 68.10
2,400+$ 0.1484$ 0.1039$ 249.36
4,800+$ 0.1402$ 0.0982$ 471.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount,Vertical
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Features

AI Translation
  • Housing and molding material: High-temperature plastic, UL94 V-0 rated, black
  • Contact material: Copper alloy, thickness T = 0.12mm
  • Shell material: Stainless steel SUS304-1/2H, thickness T = 0.30
  • Middle plate material: Stainless steel (SUS301), thickness T = 0.15mm
  • EMI plate material: Stainless steel (SUS301), thickness T = 0.10mm
  • Contact plating: Overall nickel plating min. 50 µin, gold plating on mating area, matte tin plating on soldering area
  • Shell plating: Overall nickel plating min. 30 µin
  • Middle plate finish: Cleaning only
  • EMI plate finish: Cleaning only
  • Insertion/withdrawal force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test
  • Durability: 10000 cycles
  • Rated current: 5A max.
  • Rated voltage: 20V max.
  • Withstanding voltage: 100VAC
  • Contact resistance: 40mΩ max.
  • Insulation resistance: 100MΩ min.
  • Operating temperature: -40°C~+85°C
  • Soldering temperature: 265±5°C for 5±0.5s

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.