XYECONN TYPE-C-C03-2TDWH65-H
| Manufacturer | XYECONNAsian Brands |
| MPN | TYPE-C-C03-2TDWH65-H |
| LCSC Part # | C53360017 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: High-temperature plastic, UL94 V-0 rated, black
- Contact material: Copper alloy, thickness T = 0.12mm
- Shell material: Stainless steel SUS304-1/2H, thickness T = 0.30
- Middle plate material: Stainless steel (SUS301), thickness T = 0.15mm
- EMI plate material: Stainless steel (SUS301), thickness T = 0.10mm
- Contact plating: Overall nickel plating min. 50 µin, gold plating on mating area, matte tin plating on soldering area
- Shell plating: Overall nickel plating min. 30 µin
- Middle plate finish: Cleaning only
- EMI plate finish: Cleaning only
- Insertion/withdrawal force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10000 cycles
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C for 5±0.5s
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.249$ 0.1743 | $ 0.87 |
| 50+ | $ 0.1969$ 0.1379 | $ 6.90 |
| 150+ | $ 0.1747$ 0.1223 | $ 18.35 |
| 600+ | $ 0.1468$ 0.1028 | $ 61.68 |
| 2,400+ | $ 0.1345$ 0.0942 | $ 226.08 |
| 4,800+ | $ 0.127$ 0.0889 | $ 426.72 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: High-temperature plastic, UL94 V-0 rated, black
- Contact material: Copper alloy, thickness T = 0.12mm
- Shell material: Stainless steel SUS304-1/2H, thickness T = 0.30
- Middle plate material: Stainless steel (SUS301), thickness T = 0.15mm
- EMI plate material: Stainless steel (SUS301), thickness T = 0.10mm
- Contact plating: Overall nickel plating min. 50 µin, gold plating on mating area, matte tin plating on soldering area
- Shell plating: Overall nickel plating min. 30 µin
- Middle plate finish: Cleaning only
- EMI plate finish: Cleaning only
- Insertion/withdrawal force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10000 cycles
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100VAC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C for 5±0.5s
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



