LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TYPE-C-F29-1TDWH32 product image
  • TYPE-C-F29-1TDWH32 thumbnail 1
  • TYPE-C-F29-1TDWH32 thumbnail 2
  • TYPE-C-F29-1TDWH32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TYPE-C-F29-1TDWH32RoHS

Manufacturer
XYECONNAsian Brands
MPN
TYPE-C-F29-1TDWH32
LCSC Part #
C53360015
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconXYECONN TYPE-C-F29-1TDWH32
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1465$ 0.1026$ 0.51
50+$ 0.1165$ 0.0816$ 4.08
150+$ 0.1015$ 0.0711$ 10.67
1,500+$ 0.0903$ 0.0633$ 94.95
3,000+$ 0.0813$ 0.0570$ 171.00
4,500+$ 0.0768$ 0.0538$ 242.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerXYECONN
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation
  1. Materials: Housing & Molded Parts: LCP, UL94 V-0 Contacts: Copper alloy, thickness 0.20mm Middle Retainer: SUS301-1/2H, thickness 0.15mm Shell: SUS, thickness 0.30mm
  2. Mechanical Properties: 2.1. Insertion Force: 5~20N 2.2. Extraction Force: 6~20N 2.3. Durability: 10000 cycles
  3. Electrical Properties: 3.1. Rated Current: 3A/5A max. 3.2. Rated Voltage: 20V max. 3.3. Withstanding Voltage: 100V AC 3.4. Contact Resistance: 40mΩ max. 3.5. Insulation Resistance: 100MΩ min.
  4. Environmental Properties: 4.1. Operating Temperature: -40°C~+85°C 4.2. Soldering Temperature: 265±5°C, 5±0.5s
  5. Leave 16 empty pockets at both the beginning and end of each reel; seal the tail end with masking tape.
  6. After filling the reel with products, wind one additional turn of protective tape, seal with masking tape, and apply 1 material label.
  7. Stack 10 reels per bundle, totaling 15,000 pcs, and pack into 1 outer carton.
  8. Handle with care during transportation.
  9. Do not stack too high during transit (maximum 1.8m); do not subject to heavy pressure.
  10. Drop Test Conditions: Finished carton to be free-dropped from a height of 1.2m (one corner, three edges, six faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.