LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN FPC13-YZ0.5-12ABRH54 product image
  • FPC13-YZ0.5-12ABRH54 thumbnail 1
  • FPC13-YZ0.5-12ABRH54 thumbnail 2
  • FPC13-YZ0.5-12ABRH54 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN FPC13-YZ0.5-12ABRH54RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC13-YZ0.5-12ABRH54
LCSC Part #
C53360008
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 12P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC13-YZ0.5-12ABRH54
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2034$ 0.1424$ 0.71
50+$ 0.1609$ 0.1127$ 5.64
150+$ 0.1427$ 0.0999$ 14.99
1,500+$ 0.12$ 0.0840$ 126.00
3,000+$ 0.1099$ 0.0770$ 231.00
4,500+$ 0.1038$ 0.0727$ 327.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts12P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free of flash, significant sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated current: 0.5A
  • Rated voltage: 50V AC
  • Contact resistance: <50mΩ max
  • Insulation resistance: >500MΩ min
  • Withstanding voltage: 150V AC / 1 minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.