LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN FPC13-YZ0.5-10ABRH54 product image
  • FPC13-YZ0.5-10ABRH54 thumbnail 1
  • FPC13-YZ0.5-10ABRH54 thumbnail 2
  • FPC13-YZ0.5-10ABRH54 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XYECONN FPC13-YZ0.5-10ABRH54RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC13-YZ0.5-10ABRH54
LCSC Part #
C53360007
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 10P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC13-YZ0.5-10ABRH54
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts10P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2034$ 1.02
50+$ 0.1609$ 8.05
150+$ 0.1427$ 21.41
1,500+$ 0.12$ 180.00
3,000+$ 0.1099$ 329.70
4,500+$ 0.1038$ 467.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.