LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN FPC13-YSZ0.5-8ABRH52 product image
  • FPC13-YSZ0.5-8ABRH52 thumbnail 1
  • FPC13-YSZ0.5-8ABRH52 thumbnail 2
  • FPC13-YSZ0.5-8ABRH52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN FPC13-YSZ0.5-8ABRH52RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC13-YSZ0.5-8ABRH52
LCSC Part #
C53359996
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 8P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC13-YSZ0.5-8ABRH52
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2161$ 0.1513$ 0.76
50+$ 0.171$ 0.1197$ 5.99
150+$ 0.1516$ 0.1062$ 15.93
1,500+$ 0.1275$ 0.0893$ 133.95
3,000+$ 0.1168$ 0.0818$ 245.40
4,500+$ 0.1103$ 0.0773$ 347.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts8P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar anomalies
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V AC/DC (equivalent)
  • Contact resistance: 50mΩ
  • Insulation resistance: >500MΩ
  • Withstanding voltage: 150V AC/Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.