XYECONN FPC13-YSZ0.5-6ABRH52
| Manufacturer | XYECONNAsian Brands |
| MPN | FPC13-YSZ0.5-6ABRH52 |
| LCSC Part # | C53359995 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 6P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surfaces shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar anomalies
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V AC/DC (equivalent)
- Contact resistance: 50mΩ
- Insulation resistance: >500MΩ
- Withstanding voltage: 150V AC/Minute
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2161$ 0.1513 | $ 0.76 |
| 50+ | $ 0.171$ 0.1197 | $ 5.99 |
| 150+ | $ 0.1516$ 0.1062 | $ 15.93 |
| 1,500+ | $ 0.1275$ 0.0893 | $ 133.95 |
| 3,000+ | $ 0.1168$ 0.0818 | $ 245.40 |
| 4,500+ | $ 0.1103$ 0.0773 | $ 347.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surfaces shall be smooth, free from flash, obvious shrinkage, defects, cracks, and similar anomalies
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V AC/DC (equivalent)
- Contact resistance: 50mΩ
- Insulation resistance: >500MΩ
- Withstanding voltage: 150V AC/Minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



