LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN FPC12-Q0.5-16ABRH255 product image
  • FPC12-Q0.5-16ABRH255 thumbnail 1
  • FPC12-Q0.5-16ABRH255 thumbnail 2
  • FPC12-Q0.5-16ABRH255 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN FPC12-Q0.5-16ABRH255RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC12-Q0.5-16ABRH255
LCSC Part #
C53359990
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 16P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC12-Q0.5-16ABRH255
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1965$ 0.1376$ 0.69
50+$ 0.1554$ 0.1088$ 5.44
150+$ 0.1378$ 0.0965$ 14.48
500+$ 0.1159$ 0.0812$ 40.60
2,000+$ 0.1061$ 0.0743$ 148.60
4,000+$ 0.1003$ 0.0703$ 281.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts16P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free from flash, sink marks, defects, cracks, or similar defects
  • Temperature range: -25°C ~ 85°C
  • Rated current: 0.5A
  • Rated voltage: 50V AC
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 500MΩ min.
  • Withstanding voltage: 150V AC / 1 minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.