LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN FPC12-Q0.5-10ABRH22 product image
  • FPC12-Q0.5-10ABRH22 thumbnail 1
  • FPC12-Q0.5-10ABRH22 thumbnail 2
  • FPC12-Q0.5-10ABRH22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN FPC12-Q0.5-10ABRH22RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC12-Q0.5-10ABRH22
LCSC Part #
C53359975
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 10P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC12-Q0.5-10ABRH22
Custom CablesMOQ 1pc
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1702$ 0.1192$ 0.60
50+$ 0.1347$ 0.0943$ 4.72
150+$ 0.1194$ 0.0836$ 12.54
500+$ 0.1004$ 0.0703$ 35.15
2,000+$ 0.092$ 0.0644$ 128.80
4,000+$ 0.0869$ 0.0609$ 243.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts10P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.36mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, obvious shrinkage, defects, cracks, and similar issues
  • Temperature range: -25℃~85℃
  • Rated voltage: 50V/DC
  • Rated current: 0.5A/AC
  • Contact resistance: ≤0.03Ω
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.