XYECONN FPC12-Q0.5-6ABRH22
| Manufacturer | XYECONNAsian Brands |
| MPN | FPC12-Q0.5-6ABRH22 |
| LCSC Part # | C53359973 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 6P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.36mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have smooth surfaces, free from flash, obvious shrinkage, defects, cracks, and similar issues
- Temperature range: -25℃~85℃
- Rated voltage: 50V/DC
- Rated current: 0.5A/AC
- Contact resistance: ≤0.03Ω
- Insulation resistance: ≥100MΩ
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1702$ 0.1192 | $ 0.60 |
| 50+ | $ 0.1347$ 0.0943 | $ 4.72 |
| 150+ | $ 0.1194$ 0.0836 | $ 12.54 |
| 500+ | $ 0.1004$ 0.0703 | $ 35.15 |
| 2,000+ | $ 0.092$ 0.0644 | $ 128.80 |
| 4,000+ | $ 0.0869$ 0.0609 | $ 243.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.36mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have smooth surfaces, free from flash, obvious shrinkage, defects, cracks, and similar issues
- Temperature range: -25℃~85℃
- Rated voltage: 50V/DC
- Rated current: 0.5A/AC
- Contact resistance: ≤0.03Ω
- Insulation resistance: ≥100MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



