LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN FPC12-Q0.5-40ABRH20 product image
  • FPC12-Q0.5-40ABRH20 thumbnail 1
  • FPC12-Q0.5-40ABRH20 thumbnail 2
  • FPC12-Q0.5-40ABRH20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN FPC12-Q0.5-40ABRH20RoHS

Manufacturer
XYECONNAsian Brands
MPN
FPC12-Q0.5-40ABRH20
LCSC Part #
C53359972
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-40℃~+105℃ Hinged Lid 40P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN FPC12-Q0.5-40ABRH20
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3273$ 0.2292$ 1.15
50+$ 0.2589$ 0.1813$ 9.07
150+$ 0.2296$ 0.1608$ 24.12
500+$ 0.193$ 0.1351$ 67.55
2,500+$ 0.1768$ 0.1238$ 309.50
5,000+$ 0.167$ 0.1169$ 584.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Locking FeatureHinged Lid
Number of Contacts40P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, or cracks
  • Temperature range: -40°C ~ 105°C
  • Rated current: 0.5A
  • Rated voltage: 50V AC
  • Contact resistance: 50mΩ max
  • Insulation resistance: 500MΩ min
  • Withstanding voltage: 150V AC / 1 minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.