XYECONN FPC12-Q0.5-6ABRH20
| Manufacturer | XYECONNAsian Brands |
| MPN | FPC12-Q0.5-6ABRH20 |
| LCSC Part # | C53359963 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | -40℃~+105℃ Hinged Lid 6P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, or cracks
- Temperature range: -40°C ~ 105°C
- Rated current: 0.5A
- Rated voltage: 50V AC
- Contact resistance: 50mΩ max
- Insulation resistance: 500MΩ min
- Withstanding voltage: 150V AC / 1 minute
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1837$ 0.1286 | $ 0.64 |
| 50+ | $ 0.1454$ 0.1018 | $ 5.09 |
| 150+ | $ 0.1289$ 0.0903 | $ 13.55 |
| 500+ | $ 0.1084$ 0.0759 | $ 37.95 |
| 2,500+ | $ 0.0993$ 0.0696 | $ 174.00 |
| 5,000+ | $ 0.0938$ 0.0657 | $ 328.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, or cracks
- Temperature range: -40°C ~ 105°C
- Rated current: 0.5A
- Rated voltage: 50V AC
- Contact resistance: 50mΩ max
- Insulation resistance: 500MΩ min
- Withstanding voltage: 150V AC / 1 minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



