XYECONN XY-M44-05
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-M44-05 |
| LCSC Part # | C53359960 |
| Packaging | DIP-4P,8x8mm |
| Customer # | |
| Key Attributes | Tin Plug-in type (with screw) 5mm 40A Brass 4 11mm DIP-4P,8x8mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XYECONN | |
| Packaging | DIP-4P,8x8mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 40A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Rated current: 40A
- Material: brass, 1.0mm thick
- Surface finish: tin plating
- Thread hole specs: M3 or M4
- PCB soldering drawing tolerance: ±0.05
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2195$ 0.1537 | $ 0.77 |
| 50+ | $ 0.1735$ 0.1215 | $ 6.08 |
| 150+ | $ 0.1538$ 0.1077 | $ 16.16 |
| 1,000+ | $ 0.1292$ 0.0905 | $ 90.50 |
| 2,000+ | $ 0.1183$ 0.0829 | $ 165.80 |
| 5,000+ | $ 0.1117$ 0.0782 | $ 391.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XYECONN | |
| Packaging | DIP-4P,8x8mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 40A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Rated current: 40A
- Material: brass, 1.0mm thick
- Surface finish: tin plating
- Thread hole specs: M3 or M4
- PCB soldering drawing tolerance: ±0.05
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



