LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-M51-04 product image
  • XY-M51-04 thumbnail 1
  • XY-M51-04 thumbnail 2
  • XY-M51-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-M51-04RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-M51-04
LCSC Part #
C53359959
Packaging
DIP-4P,11.1x9.2mm
Customer #
Key Attributes
Tin Plug-in type 5mm 60A 4 12.5mm M5 DIP-4P,11.1x9.2mm Screw Connectors RoHS
Datasheetpdf iconXYECONN XY-M51-04
Custom CablesMOQ 1pc
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2888$ 0.2022$ 1.01
50+$ 0.2283$ 0.1599$ 8.00
150+$ 0.2024$ 0.1417$ 21.26
1,000+$ 0.17$ 0.1190$ 119.00
2,000+$ 0.1556$ 0.1090$ 218.00
5,000+$ 0.147$ 0.1029$ 514.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXYECONN
PackagingDIP-4P,11.1x9.2mm
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating60A
Number of Leg4
Height Above Board12.5mm
Screw Hole SizeM5

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • No visible surface defects allowed.
  • Flash copper 0.5~1um, nickel plating 2~2.5um, matte tin plating 3~5um.
  • Rated current: 60A.
  • Thread torque: 13 Ibf.in.
  • Material: H62.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.