LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-M44-03 product image
  • XY-M44-03 thumbnail 1
  • XY-M44-03 thumbnail 2
  • XY-M44-03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-M44-03RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-M44-03
LCSC Part #
C53359958
Packaging
DIP-4P,11.1x9.2mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 45A Brass 4 10.5mm M4 DIP-4P,11.1x9.2mm Screw Connectors RoHS
Datasheetpdf iconXYECONN XY-M44-03
Custom CablesMOQ 1pc
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2195$ 0.1537$ 0.77
50+$ 0.1735$ 0.1215$ 6.08
150+$ 0.1538$ 0.1077$ 16.16
1,000+$ 0.1292$ 0.0905$ 90.50
2,000+$ 0.1183$ 0.0829$ 165.80
5,000+$ 0.1117$ 0.0782$ 391.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXYECONN
PackagingDIP-4P,11.1x9.2mm
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating45A
Body MaterialBrass
Number of Leg4
Height Above Board10.5mm
Screw Hole SizeM4

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Rated current: 45A
  • Material: 1.0mm thick brass
  • Surface finish: tin plating
  • Thread specification: M4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.