LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-M34-02 product image
  • XY-M34-02 thumbnail 1
  • XY-M34-02 thumbnail 2
  • XY-M34-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-M34-02RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-M34-02
LCSC Part #
C53359957
Packaging
SMD-4P,6.4x6mm
Customer #
Key Attributes
Tin SMD type (with screw) 30A 4 6.4mm M3 SMD-4P,6.4x6mm Screw Connectors RoHS
Datasheetpdf iconXYECONN XY-M34-02
Custom CablesMOQ 1pc
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.179$ 0.1253$ 0.63
50+$ 0.1415$ 0.0991$ 4.96
150+$ 0.1255$ 0.0879$ 13.19
500+$ 0.1054$ 0.0738$ 36.90
2,000+$ 0.0965$ 0.0676$ 135.20
4,000+$ 0.0912$ 0.0639$ 255.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXYECONN
PackagingSMD-4P,6.4x6mm
Ontology CoatingTin
appearance and shapeSMD type (with screw)
Terminal TypeTop
Current Rating30A
Number of Leg4
Height Above Board6.4mm
Screw Hole SizeM3

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Copper strike 0.5 - 1μm, nickel 2 - 2.5μm, matte tin plating 3 - 5μm; no looseness permitted after riveting; pin tips shall meet solderability requirements; threads shall comply with go/no-go gauge requirements; thread torque 0.6Nm; rated current 30A.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.