LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-M34-01 product image
  • XY-M34-01 thumbnail 1
  • XY-M34-01 thumbnail 2
  • XY-M34-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-M34-01RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-M34-01
LCSC Part #
C53359956
Packaging
DIP-4P,8x8mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 35A 4 8.5mm DIP-4P,8x8mm Screw Connectors RoHS
Datasheetpdf iconXYECONN XY-M34-01
Custom CablesMOQ 1pc
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1617$ 0.1132$ 0.57
50+$ 0.1279$ 0.0896$ 4.48
150+$ 0.1133$ 0.0794$ 11.91
500+$ 0.0952$ 0.0667$ 33.35
2,000+$ 0.0872$ 0.0611$ 122.20
4,000+$ 0.0823$ 0.0577$ 230.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXYECONN
PackagingDIP-4P,8x8mm
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating35A
Number of Leg4
Height Above Board8.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Copper underplating 0.5~1μm, nickel 1.5~2.5μm, tin plating 2~5μm
  • No looseness allowed after riveting
  • Pin tips meet solderability requirements
  • Threads must comply with go/no-go gauge requirements
  • M3 thread torque: 0.5Nm
  • M4 thread torque: 1.0Nm
  • Rated current: 35A
  • Operating temperature: -40℃~125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.