LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DLL 2EDG-3.5-8Y-02 product image
Images for reference only

DLL 2EDG-3.5-8Y-02RoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-3.5-8Y-02
LCSC Part #
C53359907
Packaging
P=3.5mm
Customer #
Key Attributes
8A 1x7P 7P -40℃~+105℃ 3.5mm Male Plug 7 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDLL 2EDG-3.5-8Y-02
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7355$ 0.5517$ 0.55
10+$ 0.5963$ 0.4473$ 4.47
30+$ 0.5267$ 0.3951$ 11.85
150+$ 0.4571$ 0.3429$ 51.44
450+$ 0.416$ 0.3120$ 140.40
1,050+$ 0.3939$ 0.2955$ 310.28
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingP=3.5mm
Current Rating8A
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
Connector TypeMale Plug
Number of PINs Per Row7
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 8A AC/DC
  • Contact Resistance: ≤20 mΩ
  • Insulation Resistance: ≥500 MΩ
  • Withstand Voltage: 1500V AC/min (1600V AC/min for some)
  • Operating Temperature: -40℃ ~ +105℃
  • Material: PA66 UL94V-0
  • Pin Material: Nickel-plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.