LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL 2EDG-3.5-7Y-02 product image
Images for reference only

DLL 2EDG-3.5-7Y-02RoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-3.5-7Y-02
LCSC Part #
C53359906
Packaging
P=3.5mm
Customer #
Key Attributes
8A -40℃~+105℃ 3.5mm Male Plug 1 P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDLL 2EDG-3.5-7Y-02
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6461$ 0.65
10+$ 0.5238$ 5.24
30+$ 0.4619$ 13.86
200+$ 0.4016$ 80.32
400+$ 0.3651$ 146.04
1,000+$ 0.3461$ 346.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingP=3.5mm
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
Connector TypeMale Plug
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 8A AC/DC
  • Contact Resistance: ≤20 mΩ
  • Insulation Resistance: ≥500 MΩ
  • Withstand Voltage: 1500V AC/min (1600V AC/min for some)
  • Operating Temperature: -40℃ ~ +105℃
  • Material: PA66 UL94V-0
  • Pin Material: Nickel-plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.