LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DLL 2EDG-3.5-6Y-02 product image
Images for reference only

DLL 2EDG-3.5-6Y-02RoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-3.5-6Y-02
LCSC Part #
C53359905
Packaging
P=3.5mm
Customer #
Key Attributes
8A 1x6P 6P -40℃~+105℃ 3.5mm Male Plug 6 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDLL 2EDG-3.5-6Y-02
Custom CablesMOQ 1pc
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.552$ 0.4140$ 0.41
10+$ 0.4476$ 0.3357$ 3.36
30+$ 0.3955$ 0.2967$ 8.90
250+$ 0.3433$ 0.2575$ 64.38
500+$ 0.3116$ 0.2337$ 116.85
1,000+$ 0.2958$ 0.2219$ 221.90
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingP=3.5mm
Current Rating8A
Number of Positions or Pins1x6P
Number of Pins6P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
Connector TypeMale Plug
Number of PINs Per Row6
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 8A AC/DC
  • Contact Resistance: ≤20 mΩ
  • Insulation Resistance: ≥500 MΩ
  • Withstand Voltage: 1500V AC/min (1600V AC/min for some)
  • Operating Temperature: -40℃ ~ +105℃
  • Material: PA66 UL94V-0
  • Pin Material: Nickel-plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.