LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DLL 2EDG-3.5-3Y-02 product image
Images for reference only

DLL 2EDG-3.5-3Y-02RoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-3.5-3Y-02
LCSC Part #
C53359902
Packaging
P=3.5mm
Customer #
Key Attributes
8A 1x3P 3P -40℃~+105℃ 3.5mm Male Plug 3 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDLL 2EDG-3.5-3Y-02
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2919$ 0.2190$ 1.10
50+$ 0.2309$ 0.1732$ 8.66
150+$ 0.2048$ 0.1536$ 23.04
500+$ 0.1722$ 0.1292$ 64.60
2,500+$ 0.1577$ 0.1183$ 295.75
5,000+$ 0.1489$ 0.1117$ 558.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingP=3.5mm
Current Rating8A
Number of Positions or Pins1x3P
Number of Pins3P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
Connector TypeMale Plug
Number of PINs Per Row3
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 8A AC/DC
  • Contact Resistance: ≤20 mΩ
  • Insulation Resistance: ≥500 MΩ
  • Withstand Voltage: 1500V AC/min (1600V AC/min for some)
  • Operating Temperature: -40℃ ~ +105℃
  • Material: PA66 UL94V-0
  • Pin Material: Nickel-plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.