DLL 2EDG-3.5-2Y-02
| Manufacturer | DLLAsian Brands |
| MPN | 2EDG-3.5-2Y-02 |
| LCSC Part # | C53359901 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 8A 1x2P 2P -40℃~+105℃ 3.5mm Male Plug 2 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DLL | |
| Packaging | P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 2 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 300V AC/DC
- Rated Current: 8A AC/DC
- Contact Resistance: ≤20 mΩ
- Insulation Resistance: ≥500 MΩ
- Withstand Voltage: 1500V AC/min (1600V AC/min for some)
- Operating Temperature: -40℃ ~ +105℃
- Material: PA66 UL94V-0
- Pin Material: Nickel-plated Brass
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1946$ 0.1460 | $ 0.73 |
| 50+ | $ 0.154$ 0.1155 | $ 5.78 |
| 150+ | $ 0.1365$ 0.1024 | $ 15.36 |
| 700+ | $ 0.1148$ 0.0861 | $ 60.27 |
| 2,800+ | $ 0.1051$ 0.0789 | $ 220.92 |
| 4,900+ | $ 0.0993$ 0.0745 | $ 365.05 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DLL | |
| Packaging | P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 2 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 300V AC/DC
- Rated Current: 8A AC/DC
- Contact Resistance: ≤20 mΩ
- Insulation Resistance: ≥500 MΩ
- Withstand Voltage: 1500V AC/min (1600V AC/min for some)
- Operating Temperature: -40℃ ~ +105℃
- Material: PA66 UL94V-0
- Pin Material: Nickel-plated Brass
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

