Infineon BAS 52-02V H6327
| Manufacturer | |
| Mfr. Part # | BAS 52-02V H6327 |
| LCSC Part # | C533599 |
| Package | SC-79 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SC-79 |
| Description | Diode 1 Independent 45V 750mA Surface Mount SC-79 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Infineon | |
| Package | SC-79 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now