DLL 2EDG-3.5-6AW-02
| Manufacturer | DLLAsian Brands |
| MPN | 2EDG-3.5-6AW-02 |
| LCSC Part # | C53359898 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | 8A 1x6P 6P -40℃~+105℃ 3.5mm Board Side/Socket - Closed 6 1 Right-Angle Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 300V AC/DC
- Rated Current: 8A AC/DC
- Contact Resistance: ≤20 mΩ
- Insulation Resistance: ≥500 MΩ
- Withstand Voltage: 1500V AC/min (1600V AC/min for some)
- Operating Temperature: -40℃ ~ +105℃
- Material: PA66 UL94V-0
- Pin Material: Nickel-plated Brass
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2061$ 0.1546 | $ 0.77 |
| 50+ | $ 0.163$ 0.1223 | $ 6.12 |
| 150+ | $ 0.1446$ 0.1085 | $ 16.28 |
| 400+ | $ 0.1216$ 0.0912 | $ 36.48 |
| 2,400+ | $ 0.1113$ 0.0835 | $ 200.40 |
| 4,800+ | $ 0.1052$ 0.0789 | $ 378.72 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 300V AC/DC
- Rated Current: 8A AC/DC
- Contact Resistance: ≤20 mΩ
- Insulation Resistance: ≥500 MΩ
- Withstand Voltage: 1500V AC/min (1600V AC/min for some)
- Operating Temperature: -40℃ ~ +105℃
- Material: PA66 UL94V-0
- Pin Material: Nickel-plated Brass
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

