LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DLL 2EDG-3.5-7A-02 product image
Images for reference only

DLL 2EDG-3.5-7A-02RoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-3.5-7A-02
LCSC Part #
C53359892
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
8A 1x7P 7P -40℃~+105℃ 3.5mm Board Side/Socket - Closed 7 1 Through Hole Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDLL 2EDG-3.5-7A-02
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2404$ 0.1803$ 0.90
50+$ 0.1902$ 0.1427$ 7.14
150+$ 0.1687$ 0.1266$ 18.99
350+$ 0.1418$ 0.1064$ 37.24
2,450+$ 0.1299$ 0.0975$ 238.88
4,900+$ 0.1227$ 0.0921$ 451.29
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingThrough Hole,P=3.5mm
Current Rating8A
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row7
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 8A AC/DC
  • Contact Resistance: ≤20 mΩ
  • Insulation Resistance: ≥500 MΩ
  • Withstand Voltage: 1500V AC/min (1600V AC/min for some)
  • Operating Temperature: -40℃ ~ +105℃
  • Material: PA66 UL94V-0
  • Pin Material: Nickel-plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.