Infineon AUIRLR3410
| Manufacturer | |
| Mfr. Part # | AUIRLR3410 |
| LCSC Part # | C533478 |
| Package | DPAK(TO-252AA) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 17A DPAK(TO-252AA) |
| Description | 79W 105mΩ@10V,10A DPAK(TO-252AA) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DPAK(TO-252AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
59 
59
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4218 | $ 1.42 |
10+ | $ 1.1678 | $ 11.68 |
30+ | $ 1.0284 | $ 30.85 |
100+ | $ 0.8705 | $ 87.05 |
500+ | $ 0.8008 | $ 400.40 |
1,000+ | $ 0.7698 | $ 769.80 |
Standard Packaging 3000/Full
Tube | ||
Better price for more quantity?
$