LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues ESD0501BL product image
  • ESD0501BL thumbnail 1
  • ESD0501BL thumbnail 2
  • ESD0501BL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues ESD0501BLRoHS

Manufacturer
ShikuesAsian Brands
MPN
ESD0501BL
LCSC Part #
C5334572
Packaging
SOD-882
Customer #
Key Attributes
ESD DIODE 5VWM 22VC SOD-882
Datasheetpdf iconShikues ESD0501BL
In-Stock: 9,780
9,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0291$ 0.0277$ 0.55
200+$ 0.0228$ 0.0217$ 4.34
600+$ 0.0193$ 0.0184$ 11.04
2,000+$ 0.0172$ 0.0164$ 32.80
10,000+$ 0.0149$ 0.0142$ 142.00
20,000+$ 0.0139$ 0.0133$ 266.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerShikues
PackagingSOD-882
Clamping Voltage22V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)88W@8/20us
Number of Channels1
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The ESD0501BL is a low-capacitance transient voltage suppressor (TVS) designed to provide ESD protection for high-speed data interfaces. With a typical capacitance of 0.5pF, the ESD0501BL protects systems sensitive to parasitic effects from overvoltage and overcurrent transient events. It complies with IEC 61000-4-2 (ESD) Level 4 (±15kV air discharge, ±8kV contact discharge), IEC 61000-4-4 (EFT) (40A, 5/50ns), ultra-fast Charged Device Model (CDM) ESD, and Cable Discharge Event (CDE) standards. The ESD0501BL is housed in an ultra-compact DFN1006 package. Each ESD0501BL device protects a single high-speed data line, offering system designers the flexibility to protect individual data lines in space-constrained applications. The combination of low capacitance, ultra-small footprint, and high ESD immunity makes the ESD0501BL ideal for high-speed data ports and high-frequency line applications such as mobile phones and HD vision devices.

Features

AI Translation
  • Transient protection for high-speed data lines
  • IEC 61000-4-2 (ESD) compliant: ±15 kV (air discharge)
  • ±8 kV (contact discharge)
  • IEC 61000-4-4 (EFT) compliant: 40 A (5/50 ns)
  • Cable Discharge Event (CDE) protection
  • Package optimized for high-speed lines
  • Ultra-compact package (1.0 mm × 0.6 mm × 0.5 mm)
  • Protects one data/control line
  • Low capacitance: 0.5 pF (typical)
  • Low leakage current
  • Low clamping voltage

Applications

AI Translation
  • Serial ATA
  • Desktop, server, and notebook computers
  • Mobile phones
  • MDDI port
  • USB cable protection
  • DisplayPort
  • Digital Visual Interface (DVI)