LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805150RJNEA product image
  • CRCW0805150RJNEA thumbnail 1
  • CRCW0805150RJNEA thumbnail 2
  • CRCW0805150RJNEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805150RJNEARoHS

Manufacturer
MPN
CRCW0805150RJNEA
LCSC Part #
C5334455
Packaging
0805
Customer #
Key Attributes
RES 150Ω ±5% 0.125W 0805
Datasheetpdf iconVISHAY CRCW0805150RJNEA
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.48
500+$ 0.0077$ 3.85
1,500+$ 0.0066$ 9.90
5,000+$ 0.006$ 30.00
25,000+$ 0.0055$ 137.50
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance150Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece