LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC UDD32C12L01-0402 product image
  • UDD32C12L01-0402 thumbnail 1
  • UDD32C12L01-0402 thumbnail 2
  • UDD32C12L01-0402 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC UDD32C12L01-0402RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
UDD32C12L01-0402
LCSC Part #
C53340969
Packaging
DFN1006-2
Customer #
Key Attributes
22V 18A@8/20us 400W@8/20us 13V 12V DFN1006-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC UDD32C12L01-0402
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.0611$ 0.31
50+$ 0.0634$ 0.0482$ 2.41
150+$ 0.0549$ 0.0418$ 6.27
500+$ 0.0486$ 0.0370$ 18.50
2,500+$ 0.0435$ 0.0331$ 82.75
5,000+$ 0.041$ 0.0312$ 156.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage22V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)18A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels-
Voltage - Breakdown13V
typeESD
Polarity-
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 12V
  • Ultra-low capacitance: 0.35pF (typical)
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: DFN1006-2 (0402)
  • Terminal finish: matte tin
  • Case material: "green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals