TECH PUBLIC TPSP0402B-ELC-01ETG
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPSP0402B-ELC-01ETG |
| LCSC Part # | C53340962 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | 18V 2.5A@8/20us 36W@8/20us 7.5V 5V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 36W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.08pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: Air discharge: ±12kV, Contact discharge: ±8kV
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Surge): 2.5A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Response time typically < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- Portable instruments
- USB 2.0 power and data cables
In-Stock: 8,700
8,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482$ 0.0367 | $ 0.37 |
| 100+ | $ 0.038$ 0.0289 | $ 2.89 |
| 300+ | $ 0.033$ 0.0251 | $ 7.53 |
| 1,000+ | $ 0.0292$ 0.0222 | $ 22.20 |
| 5,000+ | $ 0.0261$ 0.0199 | $ 99.50 |
| 10,000+ | $ 0.0246$ 0.0187 | $ 187.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 36W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.08pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: Air discharge: ±12kV, Contact discharge: ±8kV
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Surge): 2.5A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Response time typically < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- Portable instruments
- USB 2.0 power and data cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



