LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPHSP062-2M6 product image
  • TPHSP062-2M6 thumbnail 1
  • TPHSP062-2M6 thumbnail 2
  • TPHSP062-2M6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPHSP062-2M6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPHSP062-2M6
LCSC Part #
C53340950
Packaging
DFN-6(1.0x1.45)
Customer #
Key Attributes
18V 3A@8/20us 6V 3V DFN-6(1.0x1.45) TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPHSP062-2M6
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2087$ 0.1587$ 0.79
50+$ 0.1638$ 0.1245$ 6.23
150+$ 0.1446$ 0.1099$ 16.49
500+$ 0.1206$ 0.0917$ 45.85
3,000+$ 0.11$ 0.0836$ 250.80
6,000+$ 0.1036$ 0.0788$ 472.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN-6(1.0x1.45)
Clamping Voltage18V
Operating Temperature-
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown6V
Number of Channels-
type-
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low capacitance: 0.8pF (max)
  • Ultra-low leakage: nA-level
  • Low operating voltage: 3V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test: air discharge ±20kV, contact discharge ±15kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • RoHS compliant
  • Package: SON-6 (1.45×1.0)
  • Lead finish: matte tin
  • Molding compound: "green" molding compound
  • UL flammability rating: 94V-0
  • Moisture sensitivity: Level 3 per J-STD-020

Applications

AI Translation
  • HDMI 1.3 and 1.4
  • Digital Video Interface
  • DisplayPort
  • USB 3.0
  • Serial ATA
  • Ethernet
  • Human Machine Interface